Cart

2465

KEYSTONE P/N2465

image shown is a representation only

KEYSTONE

HOLDER AAA 3CELLS PLASTIC
Supplier: Keystone Electronics
Matchcode: 2465
Rutronik No.: BAT5019
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
166.00 $

Prices

100 1.66 $
200 1.39 $
500 1.22 $

Parameter

Technology
OTHER
Form
CYLINDER
ContactTerminal
WIRE
Size
AAA
Number of cells
3
Weight
10.73 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N2465
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?