Cart

24285

KEYSTONE P/N24285

image shown is a representation only

KEYSTONE

METRIC STANDOFFS STAINLESS M3
Supplier: Keystone Electronics
Matchcode: 24285
Rutronik No.: BAT5393
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.02 $
202.00 $

Prices

100 2.02 $
200 1.58 $

Parameter

Material
STAINLESS
Length
15.0 mm
Diameter
5.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
P/N24285
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?