Cart

234

KEYSTONE P/N234

image shown is a representation only

KEYSTONE

ECONOMYBATTERYSTRAP 9V I-STYLE
Supplier: Keystone Electronics
Matchcode: 234
Rutronik No.: BAT3497
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4902 $
49.02 $

Prices

100 0.4902 $
200 0.4085 $
500 0.3595 $

Parameter

Technology
OTHER
Form
9V-BLOCK
ContactTerminal
STRAP
Size
9V-BLOCK
Number of cells
1
Weight
2.35 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N234
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?