Cart

2238

KEYSTONE P/N2238

image shown is a representation only

KEYSTONE

PREMIUM BATTERY STRAP 9V
Supplier: Keystone Electronics
Matchcode: 2238
Rutronik No.: BAT3214
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.30 $
30.00 $

Parameter

Technology
OTHER
Form
9V-BLOCK
ContactTerminal
STRAP
Size
9V-BLOCK
Number of cells
1
Weight
2.23 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N2238
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?