2089
image shown is a representation only
THREADED STANDOFF .625
Supplier: KEYSTONE
Matchcode: 2089
Rutronik No.: BAT4550
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Form
- MALEFEMALE
- Material
- STEEL
- Technology
- STANDOFF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks