Cart

1437

KEYSTONE P/N1437

image shown is a representation only

KEYSTONE

MICRO JACK
Supplier: Keystone Electronics
Matchcode: 1437
Rutronik No.: BAT323
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.5036 $
50.36 $

Prices

100 0.5036 $
200 0.4197 $
500 0.3693 $

Parameter

Material
TIN PLATE
Technology
JACK
Approvals
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1437
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?