Cart

1408-2

KEYSTONE P/N1408-2

image shown is a representation only

KEYSTONE

MICRO JACK
Supplier: Keystone Electronics
Matchcode: 1408-2
Rutronik No.: BAT5169
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3335 $
33.35 $

Prices

100 0.3335 $
200 0.2779 $
500 0.2446 $

Parameter

Form
MICRO PIN
Material
GOLD
Technology
PIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1408-2
ECCN
EAR99
Customs Tariff No.
85389099920
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?