Cart

1404-1

KEYSTONE P/N1404-1

image shown is a representation only

KEYSTONE

SWAGE MOUNT GOLD MICRO PIN
Supplier: Keystone Electronics
Matchcode: 1404-1
Rutronik No.: BAT5307
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3996 $
0.40 $

Prices

1 0.3996 $
200 0.333 $
500 0.2931 $

Parameter

Technology
PIN
Form
MICRO PIN
Material
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1404-1
ECCN
EAR99
Customs Tariff No.
73269098900
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?