Cart

112TR

KEYSTONE P/N112TR

image shown is a representation only

KEYSTONE

NEGATIVE BATTERY CONTACT
Supplier: Keystone Electronics
Matchcode: 112TR
Rutronik No.: BAT5049
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
Best Choice
In Stock
0.4071 $
2,035.50 $

Parameter

Weight
0.18 g
Form
COIN
Number of cells
1
Size
ALL COIN
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
P/N112TR
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?