Cart

1129

KEYSTONE P/N1129

image shown is a representation only

KEYSTONE

CR123A COIL SPRING THM HOLDER
Supplier: Keystone Electronics
Matchcode: 1129
Rutronik No.: BAT5289
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
224.00 $

Prices

100 2.24 $
150 1.93 $
200 1.77 $

Parameter

Technology
THM
Form
COIN
Size
CR123A
Number of cells
1
Weight
10 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1129
ECCN
EAR99
Customs Tariff No.
85069000900
Country
United States
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?