Cart

110

KEYSTONE P/N110

image shown is a representation only

KEYSTONE

POSITIVE BATTERY CONTACT
Supplier: Keystone Electronics
Matchcode: 110
Rutronik No.: BAT5046
Unit Pack: 100
MOQ: 100
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2744 $
27.44 $

Prices

100 0.2744 $
200 0.2286 $
500 0.2012 $

Parameter

Weight
0.05 g
Form
COIN
Number of cells
1
Size
ALL COIN
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N110
ECCN
EAR99
Customs Tariff No.
85069000900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?