Cart

109-3

KEYSTONE P/N109-3

image shown is a representation only

KEYSTONE

HOLDER PC BATTERY UNIVERSAL
Supplier: Keystone Electronics
Matchcode: 109-3
Rutronik No.: BAT3930
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.58 $
258.00 $

Prices

100 2.58 $
200 2.51 $
400 2.44 $

Parameter

Technology
THM
Form
CYLINDER
ContactTerminal
CONTACT
Size
AAA,AAAA,N
Number of cells
1
Weight
0.63 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N109-3
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?