Cart

1075-1

KEYSTONE P/N1075-1

image shown is a representation only

KEYSTONE

SMT NEG. BATTERY CONT. A;AA
Supplier: Keystone Electronics
Matchcode: 1020-1
Rutronik No.: BAT5585
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.5202 $
520.20 $

Prices

1,000 0.5202 $
2,000 0.4595 $
3,000 0.4422 $
4,000 0.3728 $

Parameter

Weight
0.24 g
Form
CYLINDER
Number of cells
1
ContactTerminal
SPRING
Size
A & AA
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1075-1
Customs Tariff No.
85366990990
Country
United States
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?