Cart

1073

KEYSTONE P/N1073

image shown is a representation only

KEYSTONE

MOUNT COIN HOLDER 23MM
Supplier: Keystone Electronics
Matchcode: 1073
Rutronik No.: BAT4681
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
1,570.00 $

Prices

1,000 1.57 $
2,000 1.31 $
5,000 1.16 $

Parameter

Technology
THM
Form
COIN
Size
COIN23xx
Weight
3.83 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1073
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?