107
image shown is a representation only
HOLDERCOIN23MM H
Supplier: KEYSTONE
Matchcode: 107
Rutronik No.: BAT95
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- Weight
- 3.29 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- HORIZONTAL
- Size
- COIN23xx
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks