Cart

1069

KEYSTONE P/N1069

image shown is a representation only

KEYSTONE

HOLDERCOIN16MM VERTICAL
Supplier: Keystone Electronics
Matchcode: 1069
Rutronik No.: BAT4958
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
167.00 $

Prices

100 1.67 $
200 1.40 $
500 1.23 $

Parameter

Technology
THM
Form
COIN
ContactTerminal
VERTICAL
Size
COIN16xx
Number of cells
1
Weight
3.5 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1069
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?