Cart

1058TR

KEYSTONE P/N1058TR

image shown is a representation only

KEYSTONE

2032 SMT COIN CELL HOLDER TR
Supplier: Keystone Electronics
Matchcode: 1058TR
Rutronik No.: BAT5375
Unit Pack: 500
MOQ: 500
Packaging: REEL
In Stock
3.33 $
1,665.00 $

Prices

500 3.33 $
1,000 2.94 $
2,000 2.83 $
3,000 2.38 $

Parameter

Weight
1.06 g
Form
COIN
Number of cells
1
ContactTerminal
HORIZONTAL
Size
COIN20xx
Technology
SMT
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
P/N1058TR
ECCN
EAR99
Customs Tariff No.
85369095990
Country
United States
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?