Cart

1054

KEYSTONE P/N1054

image shown is a representation only

KEYSTONE

HOLDER COIN24MM GOLD FLASH
Supplier: Keystone Electronics
Matchcode: 1054
Rutronik No.: BAT4253
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.43 $
343.00 $

Prices

100 3.43 $
200 2.70 $
500 2.62 $

Parameter

Technology
SMT
Form
COIN
ContactTerminal
HORIZONTAL
Size
COIN24xx
Number of cells
1
Weight
2.57 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1054
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?