Cart

1030

KEYSTONE P/N1030

image shown is a representation only

KEYSTONE

PC TEST POINT SLOTTED
Supplier: Keystone Electronics
Matchcode: 1030
Rutronik No.: BAT3996
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1656 $
165.60 $

Prices

1,000 0.1656 $
2,000 0.138 $
5,000 0.1215 $

Parameter

Technology
TEST POINT
Material
BRASS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1030
ECCN
EAR99
Customs Tariff No.
85369010000
Country
United States
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?