Cart

1024C

KEYSTONE P/N1024C

image shown is a representation only

KEYSTONE

SM BATTERY HOLDER AA COVER
Supplier: Keystone Electronics
Matchcode: 1024C
Rutronik No.: BAT4551
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.9377 $
93.77 $

Prices

100 0.9377 $
200 0.8283 $
300 0.797 $
500 0.7709 $
800 0.672 $

Parameter

Weight
0.81 g
Form
COVER
Technology
OTHER
Approvals
UL 94V-0
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
P/N1024C
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?