Cart

1022

KEYSTONE P/N1022

image shown is a representation only

KEYSTONE

THM BATTERY HOLDER 2xAAA
Supplier: Keystone Electronics
Matchcode: 1022
Rutronik No.: BAT4747
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.60 $
560.00 $

Prices

100 5.60 $
200 4.95 $
300 4.75 $
500 4.61 $
800 4.01 $

Parameter

Weight
1.21 g
Form
CYLINDER
Number of cells
2
Size
AAA
Technology
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Supplier Part
P/N1022
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?