Cart

R82MC2470JB50K

KEMET R82MC2470JB50K

image shown is a representation only

KEMET

FR 47nF 400Vdc 10% P5 MKT
Supplier:
Matchcode: FR47N5400V10%
Rutronik No.: KFO7393
Unit Pack: 2000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2012
0.06878 $
687.80 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
47n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
5 mm
Dielectric
MKT
Test voltage
560 V
Pulse immunity
400 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
7.2 mm
Diameter/Width
6 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?