Cart

PHE840MY6470MD14R035E

KEMET PHE840MY6470MD14R035E

image shown is a representation only

KEMET

FF 470nF 275Vac 20% X2P22,5 MKP
Supplier:
Matchcode: FF470N22,520X2
Rutronik No.: KFO5825
Unit Pack: 186
MOQ: 744
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2012
0.23304 $
173.38 $

Prices

744 0.23304 $
1,116 0.21801 $
1,674 0.19545 $
2,976 0.17741 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
470n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3.5 mm
Length
26 mm
Diameter/Width
8 mm
Height
16 mm
Style
RADIAL
Automotive
NO
Packaging
TRAY
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Sweden
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?