Cart

LDEED3330KA5N00

KEMET LDEED3330KA5N00

image shown is a representation only

KEMET

FC 330nF 100Vdc 2220 10% PEN
Supplier:
Matchcode: FC330N2220100V10%
Rutronik No.: KFO4360
Unit Pack: 2250
MOQ: 6750
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2012
0.2185 $
1,474.88 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
330n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
PEN
Test voltage
140 V
Pulse immunity
100 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Length
5.7 mm
Diameter/Width
5.1 mm
Height
3.3 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?