EDH227M010A9HAA
image shown is a representation only
EDH 220uF 10V 20% 6x8
Supplier: KEMET a YAGEO company
Matchcode: HCR220U10V
Rutronik No.: KEL23189
Unit Pack: 1000
MOQ: 20000
package: REEL
Packaging: REEL
Parameter
- C(N)
- 220 µF
- V(N)
- 10 V
- Style
- SMD
- Rutronik size
- 6x8 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 150 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 6,3x7,7 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks