Cart

C4ATMBW4600A30J

KEMET C4ATMBW4600A30J

image shown is a representation only

KEMET

FP 6,0uF 850Vdc 5% P52,5 MKP
Supplier:
Matchcode: FP6,0U52,5850V5%
Rutronik No.: KFO3975
Unit Pack: 23
MOQ: 230
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2012
4.13 $
949.90 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
6µ F
U(N)
850 V
Voltage type
DC
Tolerance
5 %
Pitch
52.5 mm
Dielectric
MKP
Test voltage
1700 V
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
DoubleWire
Lead length
4 mm
Length
57.5 mm
Diameter/Width
35 mm
Height
50 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?