A759KR227M1VAAE024
A759 220uF 35V 20% 8x12/3,5
Supplier: KEMET a YAGEO company
Matchcode: HSPR220U35V3,5
Rutronik No.: KEL23255
Unit Pack: 500
MOQ: 5000
package: BULK
Packaging: BULK
Parameter
- C(N)
- 220 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 8x12 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 24 mOhm
- I(@100kHz/T(A)m
- 3400 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x11.5 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks