A700X337M004ATE010
A700 330µF 4V 20% 10x5
Supplier: KEMET a YAGEO company
Matchcode: HSPC330U4V
Rutronik No.: KEL23424
Unit Pack: 500
MOQ: 500
package: REEL
Packaging: REEL PLAST
Parameter
- C(N)
- 330 µF
- V(N)
- 4 V
- Style
- CHIP
- Rutronik size
- 10x5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 10 mOhm
- I(@100kHz/T(A)m
- 4700 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 7,3x4,3x4 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 82 weeks