Cart

ZVE 17 M 0603 NI R1 PZ HT

KEKO

ZVE 0603 DC=22V CL=52V 0,05J
Supplier: KEKO Varicon
Matchcode: VC17V0603
Rutronik No.: WVDR2720
Unit Pack: 3500
MOQ: 14000
package: 0603
Packaging: REEL
On request
0.0502 $
702.80 $

Parameter

Package
0603
U(AC)
17 V
U(CL)
52 V
U(DC)
22 V
Max.current
2 A
Max.oper.temp.
150 °C
Energy
0.05 J
Automotive
NO
Packaging
REEL
Power rating
0.003 W
Leadfree Defin.
10
Height
0.95 mm
Length
1.6 mm
Width
0.8 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?