Cart

ZVE 14 S 0603 NI R1

KEKO

ZVE 0603 DC=18V CL=50V 0,05J
Supplier: KEKO Varicon
Matchcode: VC14V0603
Rutronik No.: WVDR2682
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0613 $
245.20 $

Prices

4,000 0.0613 $
8,000 0.0552 $
16,000 0.0511 $
48,000 0.0491 $

Parameter

Package
0603
U(AC)
14 V
U(CL)
50 V
U(DC)
18 V
Energy
0.05 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.003 W
Leadfree Defin.
RoHS-conform
Height
0.95 mm
Length
1.6 mm
Width
0.8 mm
Customs Tariff No.
85332100000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?