Cart

ZV 95 K 1812 301 NI R1 HT

KEKO

ZV 1812 DC=125V CL=250V 5,2J
Supplier: KEKO Varicon
Matchcode: VC95V1812
Rutronik No.: WVDR2728
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL
Topseller
In Stock
0.3341 $
334.10 $

Prices

1,000 0.3341 $
2,000 0.3285 $
3,000 0.323 $
4,000 0.3146 $
6,000 0.3063 $

Parameter

Package
1812
U(AC)
95 V
U(CL)
250 V
U(DC)
125 V
Max.current
300 A
Max.oper.temp.
150 °C
Energy
5.2 J
Automotive
NO
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
10
Height
1.9 mm
Length
4.7 mm
Width
3.2 mm
Min.oper.temp.
-55 °C
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?