Cart

ZV 60 K 1210 251 NI R1

KEKO

ZV 1210 DC=85V CL=165V 2,2J 250
Supplier: KEKO Varicon
Matchcode: VC60V1210
Rutronik No.: WVDR2861
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL
Soon available
0.2062 $
412.40 $

Prices

2,000 0.2062 $
4,000 0.2027 $
6,000 0.1993 $
10,000 0.189 $

Parameter

Package
1210
U(AC)
60 V
U(CL)
165 V
U(DC)
85 V
Max.current
250 A
Energy
2.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
10
Height
1.8 mm
Length
3.2 mm
Width
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?