Cart

ZV 6 M 0805 101 NI R1

KEKO

ZV 0805 DC=8V CL=21V 0,2J
Supplier: KEKO Varicon
Matchcode: VC6V0805
Rutronik No.: WVDR2692
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
Topseller
Soon available
0.0835 $
334.00 $

Prices

4,000 0.0835 $
8,000 0.0822 $
12,000 0.0787 $

Parameter

Package
0805
U(AC)
6 V
U(CL)
21 V
U(DC)
8 V
Max.current
100 A
Energy
0.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.005 W
Leadfree Defin.
10
Height
0.8 mm
Length
2 mm
Width
1.25 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?