Cart

ZV 50 K 1812 401 N R1

KEKO

ZV 1812 DC=65V CL=135V 4,8J 400
Supplier: KEKO Varicon
Matchcode: VC50V1812
Rutronik No.: WVDR1749
Unit Pack: 1000
MOQ: 2000
package: 1812
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3067 $
613.40 $

Prices

2,000 0.3067 $
4,000 0.2811 $

Parameter

Package
1812
U(AC)
50 V
U(CL)
135 V
U(DC)
65 V
Max.current
400 A
Energy
4.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?