Cart

ZV 50 K 1206 121 NI R1

KEKO

ZV 1206 DC=65V CL=135V 0,8J
Supplier: KEKO Varicon
Matchcode: VC50V1206
Rutronik No.: WVDR2537
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL
Topseller
In Stock
0.1079 $
215.80 $

Prices

2,000 0.1079 $
4,000 0.106 $
6,000 0.1042 $
10,000 0.0989 $

Parameter

Package
1206
U(AC)
50 V
U(CL)
135 V
U(DC)
65 V
Max.current
120 A
Energy
0.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
10
Height
1.65 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?