Cart

ZV 50 K 1206 121 N R1

KEKO

ZV 1206 DC=65V CL=135V 0,8J 120
Supplier: KEKO Varicon
Matchcode: VC50V1206
Rutronik No.: WVDR809
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.143 $
286.00 $

Prices

2,000 0.143 $
20,000 0.131 $

Parameter

Package
1206
U(AC)
50 V
U(CL)
135 V
U(DC)
65 V
Max.current
120 A
Energy
0.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?