Cart

ZV 40 K 2220 102 N R1

KEKO

ZV 2220 DC=56V CL=110V 9,2J
Supplier: KEKO Varicon
Matchcode: VC40V2220
Rutronik No.: WVDR1627
Unit Pack: 1000
MOQ: 4000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4309 $
1,723.60 $

Parameter

Package
2220
U(AC)
40 V
U(CL)
110 V
U(DC)
56 V
Max.current
1000 A
Energy
9.2 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.02 W
Leadfree Defin.
RoHS-conform
Height
1.45 mm
Length
5.7 mm
Width
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?