Cart

ZV 40 K 1812 601 NI R1 HT

KEKO

ZV 1812 DC=56V CL=110V 4,8J
Supplier: KEKO Varicon
Matchcode: VC40V1812
Rutronik No.: WVDR2726
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL
In Stock
0.4769 $
476.90 $

Prices

1,000 0.4769 $
5,000 0.4451 $
10,000 0.4133 $

Parameter

Package
1812
U(AC)
40 V
U(CL)
110 V
U(DC)
56 V
Max.current
600 A
Max.oper.temp.
150 °C
Energy
4.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
10
Height
1.55 mm
Length
4.7 mm
Width
3.2 mm
Min.oper.temp.
-55 °C
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?