Cart

ZV 40 K 1812 601 N R1

KEKO

ZV 1812 DC=56V CL=110V 4,8J 600
Supplier: KEKO Varicon
Matchcode: VC40V1812
Rutronik No.: WVDR1888
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3831 $
383.10 $

Prices

1,000 0.3831 $
3,000 0.3512 $
5,000 0.3384 $

Parameter

Package
1812
U(AC)
40 V
U(CL)
110 V
U(DC)
56 V
Max.current
600 A
Energy
4.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?