Cart

ZV 40 K 1206 121 R1

KEKO

ZV 1206 DC=56V CL=110V 0,8J 120
Supplier: KEKO Varicon
Matchcode: VC40V1206
Rutronik No.: WVDR2140
Unit Pack: 2500
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1729 $
864.50 $

Prices

5,000 0.1729 $
7,500 0.1584 $

Parameter

Package
1206
U(AC)
40 V
U(CL)
110 V
U(DC)
56 V
Max.current
120 A
Energy
0.8 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
RoHS-conform
Height
1.25 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?