Cart

ZV 40 K 10 B L1

KEKO

ZV 10mm DC=56V CL=110V 6,4J
Supplier: KEKO Varicon
Matchcode: VC40V10
Rutronik No.: WVDR2378
Unit Pack: 1500
MOQ: 4500
package: 10mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1163 $
523.35 $

Prices

4,500 0.1163 $
6,000 0.1085 $
10,500 0.1008 $

Parameter

Diameter
7 mm
U(AC)
40 V
U(DC)
56 V
U(CL)
110 V
Power rating
0.010 W
Max.current
500 A
Energy
6.4 J
Packaging
BULK
Pitch
4.5 mm
Automotive
AEC-Q(200)
Wire length
25 mm
Package
10mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?