Cart

ZV 35 K 2220 501 N R1

KEKO

ZV 2220 35V 5,5J Vc=90V
Supplier: KEKO Varicon
Matchcode: VC35V2220
Rutronik No.: WVDR1850
Unit Pack: 1000
MOQ: 4000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.614 $
2,456.00 $

Parameter

Package
2220
U(AC)
35 V
U(CL)
90 V
U(DC)
45 V
Max.current
1000 A
Energy
5.5 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.02 W
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?