Cart

ZV 35 K 2220 102 NI R2

KEKO

ZV 2220 DC=45V CL=90V 7,6J
Supplier: KEKO Varicon
Matchcode: VC35V2220
Rutronik No.: WVDR2625
Unit Pack: 4000
MOQ: 4000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4971 $
1,988.40 $

Prices

4,000 0.4971 $
8,000 0.4881 $

Parameter

Package
2220
U(AC)
35 V
U(CL)
90 V
U(DC)
45 V
Max.current
1000 A
Energy
7.6 J
Automotive
NO
Packaging
REEL
Power rating
0.02 W
Leadfree Defin.
RoHS-conform
Height
1.9 mm
Length
5.7 mm
Width
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?