Cart

ZV 35 K 1206 121 NI R1

KEKO

ZV 1206 DC=45V CL=90V 0,6J
Supplier: KEKO Varicon
Matchcode: VC35V1206
Rutronik No.: WVDR2685
Unit Pack: 2500
MOQ: 12500
package: 1206
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1217 $
1,521.25 $

Prices

12,500 0.1217 $
17,500 0.1125 $
32,500 0.1078 $

Parameter

Package
1206
U(AC)
35 V
U(CL)
90 V
U(DC)
45 V
Max.current
120 A
Energy
0.6 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.008 W
Leadfree Defin.
RoHS-conform
Height
1.25 mm
Length
3.2 mm
Width
1.6 mm
Customs Tariff No.
85332100000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?