Cart

ZV 30 K 2220 122 NI R1 HT

KEKO

ZV 2220 DC=38V CL=80V 12,2J
Supplier: KEKO Varicon
Matchcode: VC30V2220
Rutronik No.: WVDR2733
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL
Topseller
In Stock
0.4813 $
481.30 $

Prices

1,000 0.4813 $
2,000 0.4732 $
3,000 0.4652 $
4,000 0.4532 $
6,000 0.4411 $

Parameter

Package
2220
U(AC)
30 V
U(CL)
80 V
U(DC)
38 V
Max.current
1200 A
Max.oper.temp.
150 °C
Energy
12.2 J
Automotive
NO
Packaging
REEL
Power rating
0.02 W
Leadfree Defin.
10
Height
1.45 mm
Length
5.7 mm
Width
5 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?