Cart

ZV 30 K 1812 801 NI R1

KEKO

ZV 1812 DC=38V CL=77V 4,4J
Supplier: KEKO Varicon
Matchcode: VC30V1812
Rutronik No.: WVDR2275
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL
Topseller
In Stock
0.29 $
290.00 $

Prices

1,000 0.29 $
2,000 0.2847 $
3,000 0.2799 $
4,000 0.2727 $
6,000 0.2654 $

Parameter

Package
1812
U(AC)
30 V
U(CL)
77 V
U(DC)
38 V
Max.current
800 A
Energy
4.4 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
10
Height
1.55 mm
Length
4.7 mm
Width
3.2 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?