Cart

ZV 30 K 1812 801 NI R1 HT

KEKO

ZV 1812 DC=38V CL=80V 4,4J
Supplier: KEKO Varicon
Matchcode: VC30V1812
Rutronik No.: WVDR2738
Unit Pack: 1000
MOQ: 6000
package: 1812
Packaging: REEL
On request
0.459 $
2,754.00 $

Parameter

Package
1812
U(AC)
30 V
U(CL)
80 V
U(DC)
38 V
Max.current
800 A
Max.oper.temp.
150 °C
Energy
4.4 J
Automotive
NO
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
10
Height
1.55 mm
Length
4.7 mm
Width
3.2 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?