Cart

ZV 30 K 1812 801 N R1

KEKO

ZV 1812 DC=38V CL=77V 4,4J 800A
Supplier: KEKO Varicon
Matchcode: VC30V1812
Rutronik No.: WVDR1399
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2949 $
294.90 $

Prices

1,000 0.2949 $
3,000 0.2703 $
5,000 0.2605 $

Parameter

Package
1812
U(AC)
30 V
U(CL)
77 V
U(DC)
38 V
Max.current
800 A
Energy
4.4 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.015 W
Leadfree Defin.
RoHS-conform
Spec.features
BARRIER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?