Cart

ZV 30 K 1210 401 R1

KEKO

ZV 1210 DC=38V CL=77V 2,1J 300A
Supplier: KEKO Varicon
Matchcode: VC38V1210
Rutronik No.: WVDR896
Unit Pack: 2500
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2505 $
1,252.50 $

Prices

5,000 0.2505 $
10,000 0.2326 $

Parameter

Package
1210
U(CL)
77 V
U(DC)
38 V
Energy
2.1 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
RoHS-conform
Height
1.4 mm
Length
3.2 mm
Width
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?