Cart

ZV 30 K 1210 301 NI R1

KEKO

ZV 1210 DC=38V CL=77V 2,1J
Supplier: KEKO Varicon
Matchcode: VC30V1210
Rutronik No.: WVDR2679
Unit Pack: 2500
MOQ: 2500
package: 1210
Packaging: REEL
Topseller
In Stock
0.1342 $
335.50 $

Prices

2,500 0.1342 $
5,000 0.1319 $
7,500 0.1297 $
10,000 0.123 $

Parameter

Package
1210
U(AC)
30 V
U(CL)
77 V
U(DC)
38 V
Max.current
300 A
Energy
2.1 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.01 W
Leadfree Defin.
10
Height
1.45 mm
Length
3.2 mm
Width
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Slovenia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?